Qorvo ACT72350EVK1 Evaluation Board

Qorvo ACT72350EVK1 Evaluation Board is designed to evaluate ACT72350 160V 3-phase BLDC motor drivers. This gate driver is available in a 9mm x 9mm TQFN package. The ACT72350 gate drivers are integrated 3-phase BLDC/PMSM drivers optimized for driving medium voltage tri-phase BLDC/PMSM motors. These drivers are well suited for power tools, garden tools, motor controllers, drone/RC, E-bike, E-vehicle, ped-electric bikes, and light HEV.

The ACT72350EVK1 Evaluation Board includes an optional external MCU board based on the PAC5524A Power Application Controller© (PAC).

Features

  • Configurable power manager:
    • High-voltage buck switching supply controller:
      • 25V to 160V input voltage range
      • 12V or 15V configurable output voltage
    • 5V medium-voltage switching supply regulator
    • 2 linear regulators with power and hibernate management
    • Power and temperature monitor, warning, and fault detection
  • Proprietary application-specific power drivers:
    • Three 160V (180V bootstrap) high-side gate drivers with 2A gate driving capability
    • Three low-side gate drivers with 2A gate driving capability
    • Configurable propagation delay and fault protection
    • PWM control interface
  • RoHS complaint
  • Operates at -40°C to 125°C temperature range
  • Proprietary configurable analog front-end:
    • 10 analog front-end IO pins
    • 3 differential programmable gain amplifiers
    • 4 Single-ended programmable gain amplifiers
    • Programmable over-current protection
    • 6 over-current protection comparators
    • 4 general purpose comparators with BEMF sensing special mode option
    • Two 10-bit DACs
    • SPI accessible

Applications

  • Power tools
  • Garden tools
  • Motor controllers
  • Drone/RC
  • E-bike
  • E-vehicle
  • Ped-electric bikes
  • Light HEV

Kit Contents

  • ACT72350EVK1 Board
  • External PAC5524A MCU Board Module (Optional)
  • User Guide
  • Schematics, BOM, and Layout Drawings

ACT72350EVK1 Board Layout

Qorvo ACT72350EVK1 Evaluation Board

PAC552A MCU Board Layout

Qorvo ACT72350EVK1 Evaluation Board

Setup Example

Qorvo ACT72350EVK1 Evaluation Board
Publicerad: 2025-02-13 | Uppdaterad: 2026-02-03