Pulse Electronics High Current Low-Profile SMT Common Mode Chokes
Pulse Electronics High Current Low-Profile SMT Common Mode Chokes utilize round wire coil winding technology, horizontally mounted in a planar core. These low-profile chokes offer inductance values from 95µH to 1000µH and currents up to 39A in a -40°C to +125°C or +150°C operating temperature range. Pulse Electronics High Current Low-Profile SMT Common Mode Chokes feature three package sizes to fit a range of applications. These components are suitable for high-performance, high-reliability applications in data communication, computing, and industrial markets.Pulse Electronics has released the PM9408.xNLT series chokes that feature a high operating temperature rating of +150°C and are not AEC-Q200 compliant.
Features
- Low profile
- ER19 or ER25 planar platform
- Round wire coil winding technology
- Horizontally mounted in a planar core
- AEC-Q200 and IATF 16949 (PM9407.xNLT)
- Moisture sensitivity level (MSL) 1
- RoHS compliant
Applications
- Data communications
- Computing
- Industrial
Specifications
- 10A to 39A rated current range
- 95µH to 1000µH inductance range
- 4.3pF to 11pF typical capacitance range
- 1.3mΩ to 13mΩ maximum DCR
- 1.1MHz to 2.03MHz typical self-resonant frequency
- 0.4kΩ to 5.5kΩ typical impedance range at the SRF
- -40°C to +125°C or +150°C operating temperature range
- Package sizes
- 24.9mm x 21.6mm x 16.9mm (PH9407-xNLT and PM9407.xNLT)
- 30.5mm x 27mm x 18mm (PH9408-xNLT and PM9408.xNLT)
- 19mm x 13mm x 20mm (PGC6895NLT)
Videos
Individual Series
Publicerad: 2021-11-04
| Uppdaterad: 2025-04-09