Pulse Electronics High Current Power Bead SMT Inductors

Pulse Electronics High Current Power Bead SMT Inductors feature up to 40A current rating, up to 0.23mΩ DCR, a wide inductance range, and up to 85A IRMS. These inductors operate in a -40°C to +125°C temperature range. Pulse Electronics High Current Power Bead SMT Inductors are RoHS compliant, halogen free, and MSL 1 rated.

Features

  • PA5615.xHLT
    • Over 100A current rating
    • 80nH to 100nH inductance range
    • 8.5mm maximum height
    • 10mm x 6mm maximum footprint
  • PG2290.xHLT
    • Over 100A current rating
    • 120nH to 320nH inductance range
    • 12mm maximum height
    • 10.7mm x 7.5mm maximum footprint
  • PGL6395.xHLT
    • Over 140A current rating
    • 70nH to 220nH inductance range
    • 10mm maximum height
    • 10.2mm x 4.6mm maximum footprint
  • Common
    • Power beads construction type
    • RoHS compliant
    • Halogen free
    • MSL 1 rated

Videos

Publicerad: 2023-04-25 | Uppdaterad: 2024-08-08