PUI Audio High Fidelity Speakers
PUI Audio High Fidelity Speakers are an extension of the AS series and include the AS08304CR-R, AS08308CR-R, and AS06606SR-R speaker. The AS08304CR-R and AS08308CR-R speakers feature a 15W max power handling, an ultra-wide frequency response, and a magnetically shielded motor to prevent stray magnetic fields. The AS06606SR-R has a 30W max power handling, a silk dome diaphragm, and is capable of over 100dB of output at 1 meter. PUI Audio High Fidelity Speakers are ideal for high fidelity audio reproduction and siren applications.Features
- AS08304CR-R and AS08308CR-R
- Woven glass-fiber cone and rubber surround for weather resistance
- 15W max power handling
- High-energy shielded motor design for maximum sensitivity
- Capable of over 94dB of output at 1 meter
- Ultra-wide frequency response
- AS06606SR-R
- Silk dome diaphragm
- 30W max power handling (with 18dB/octave 2kHz high-pass filter)
- High energy shielded motor design with large heatsink
- Capable of over 100dB of output at 1 meter
- Three screw-hole mounting flange with waveguide
- Amplifier-friendly 6Ω impedance
Applications
- High-fidelity audio reproduction (AS08304CR-R and AS08308CR-R)
- AS06606SR-R
- Siren applications
- Use in combination with other speakers for high-fidelity applications
View Results ( 3 ) Page
| Artikelnummer | Beskrivning | Frekvens | Ljudtrycksnivå | Bildstorlek | Diameter |
|---|---|---|---|---|---|
| AS06606SR-R | Högtalare och omvandlare TWEETER 15W 6 OHM 90DB 1480 HZ | 1.8 kHz | 90 dBA | 6 Ohms | 65.8 mm |
| AS08304CR-R | Högtalare och omvandlare SPEAKER 7W 4 OHM 85 DB 105 HZ | 109 Hz | 82 dBA | 4 Ohms | 59 mm |
| AS08308CR-R | Högtalare och omvandlare SPEAKER 7W 8 OHM 82 DB 105 HZ | 109 Hz | 102 dBA | 8 Ohms | 59 mm |
Publicerad: 2018-10-31
| Uppdaterad: 2022-09-22