Mouser Now Shipping TDK InvenSense SmartIndustrial Sensor Family for Variety of Industrial Applications
May 3, 2021 - Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now offering the SmartIndustrial™ sensor family from Invensense, a TDK Group company. These compact, high-precision, low-cost, accelerometers and motion-sensing microelectromechanical systems (MEMS) modules give engineers a range of sensing choices for industrial applications, including robotics, tilt sensing, platform stabilization, navigation, industrial automation, and much more.
The SmartIndustrial product family, available from Mouser Electronics, include the IIM-42351 and IIM-42352 sensors. The very-low-noise 3-axis accelerometers feature digital-output programmable ranges up to ±16g in a small 2.5 mm × 3 mm × 0.91 mm, 14-pin LGA package. The IIM-42351 accelerometer enables precise tilt-sensing of industrial and Internet of Things (IoT) devices such as robotic arms, AGVs, utility poles and cameras. The IIM-42352 accelerometer measures wide-range vibration frequencies up to 4 Khz, enabling predictive maintenance of rotating equipment like pumps, motors, and compressors, to help identify failures before they happen.
The IIM-42652 is the smallest, most cost-effective, and lowest-power 6-axis inertial measurement unit (IMU) within the SmartIndustrial product line. Featuring the same dimensions and 3-axis accelerometer performance as the IIM-42351 and IIM-42352, the IIM-42652 also includes a digital-output, 3-axis gyroscope that offers a programmable full-scale range of ±15.625°/second to ±2000°/second. The compact module supports an extended operating temperature range up to 105°C, enabling engineers to design it into a wide range of industrial IoT applications, including navigation and stabilization of industrial machinery and robots.
Coming soon from Mouser are the IIM-46230 and IIM-46234 6-axis MotionTracking® devices, offering easy, robust, and accurate inertial measurements for industrial applications. The devices include the proprietary TDK SensorFT™ (Fault Tolerance) feature, which delivers built-in redundancy and early warning capabilities.
The IIM-42351, IIM-42352, and IIM-42652 are supported by evaluation and development kits, also available from Mouser Electronics. Each device's evaluation kit offers a fully assembled and tested evaluation board that can be used as a stand-alone board or connected to the corresponding development kit. Each development kit features a hardware unit for evaluating the respective SmartIndustrial sensor as well as all necessary software.
To learn more about the SmartIndustrial sensors, visit https://www.mouser.com/new/tdk/tdk-smartindustrial-sensor-platforms/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - InvenSense, Inc., ett företag i TDK-koncernen, är en världsledande leverantör av plattformar för MEMS-sensorer. InvenSense vision av Sensing Everything® riktar sig mot konsumentelektronik och industriella områden med lösningar för integrerad rörelse och integrerat ljud. InvenSense lösningar kombinerar MEMS-sensorer (mikroelektromekaniska system), såsom accelerometrar, gyroskop, kompasser och mikrofoner med proprietära algoritmer och firmware som på ett intelligent sätt bearbetar, syntetiserar och kalibrerar sensorernas utdata, för att maximera prestanda och noggrannhet. InvenSense plattformar för spårning av rörelse, ljud och plats samt tjänster som finns i produkter inom mobiler, bärbar elektronik, smarta hem, industri, bilindustri och IoT. I maj 2017, blev InvenSense medlem i MEMS Sensors Business Group inom det nyligen bildade Sensor Systems Business Company of TDK Corporation. InvenSense har sitt huvudkontor i San Jose, Kalifornien, och har kontor i hela världen.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.