pSemi UltraCMOS® Quad MOSFET Mixers
pSemi UltraCMOS® Quad MOSFET Mixers are broadband, quad Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) array cores. These integrated receive mixers feature high linearity, image rejection, Local Oscillator (LO) isolation, strong low-frequency performance, monolithic integration, and high reliability. These pSEmi Quad MOSFET Mixers are manufactured using the Peregrine UltraCMOS process, a patented variation of silicon-on-insulator (SOI) technology on a sapphire substrate, offering the performance of GaAs with the economy and integration of conventional CMOS.Features
- Very high linearity
- Ideal for mixer applications
- Up/down conversion
- Low conversion loss
- High LO Isolation
- Compact, RoHS compliant packages
Applications
- Land-Mobile-Radio (LMR)
- Portable radio
- Mobile radio
- Cellular infrastructure
- Set-top boxes and CATV systems
- Medical instrumentation
- MRI
- Data acquisition and ADC/DAC muxing
- RF modulation/demodulation
- Analog or digital video switch matrices
Specifications Chart
Additional Resource
View Results ( 4 ) Page
| Artikelnummer | Datablad | Beskrivning | RF-frekvens | Minsta drifttemperatur | Maximal drifttemperatur |
|---|---|---|---|---|---|
| PE4140B-Z | ![]() |
RF-mixer Green 6 lead 3x3 DFN | 1.7 GHz to 2.2 GHz | - 40 C | + 85 C |
| PE4152A-Z | ![]() |
RF-mixer Green 20 lead 4x4 QFN | 136 MHz to 941 MHz | - 40 C | + 85 C |
| PE4141B-W | ![]() |
RF-mixer Green 8 lead MSOP | 0 Hz to 1 GHz | 0 C | + 70 C |
| PE4151B-Z | ![]() |
RF-mixer Green 10 lead MSOP | 136 MHz to 520 MHz | - 40 C | + 85 C |
Publicerad: 2020-06-05
| Uppdaterad: 2024-04-15