Phoenix Contact TRIO DC UPS
Phoenix Contact TRIO DC UPS is an uninterruptible power supply that takes up minimal space and has a 24VDC output rating. This UPS ensures that DC power for electrical loads continues to be supplied in the event of power interruptions. If power is interrupted, the UPS switches to battery operation without interruption so that connected loads continue to be continuously supplied. When the power reconnects, the UPS automatically returns to normal operation. Phoenix Contact TRIO DC UPS is ideal for supplying industrial PCs (IPCs), PLCs, and other controllers.Features
- Space-saving with the combination of the power supply and UPS module
- Long buffer times due to a large selection of VRLA energy-storage systems
- Startup from energy storage possible, even without an AC input
- Easy installation with push-in connections
- Potentiometer for easy voltage adjustment
- Optional panel-mount bracket
Specifications
- 3-phase, wide range AC or DC power input, 24VDC output, 20A current option
- Single phase, wide range AC or DC power input, 24VDC output, and 5A and 10A current options
- USB interface for connection to critical controllers, such as industrial PCs, for easy shutdowns
- Transistor DC OK, alarm, battery mode, and “ready” indication outputs for status and diagnostic signaling
- Dynamic power boost of up to 150% for up to five seconds
- Wide temperature range of -25°C to +70°C
- 60mm x 130mm x 115mm (WxHxD) or 68mm x 130mm x 160mm (WxHxD) or 88mm x 130mm x 160mm (WxHxD) depending on model
Additional Resources
Publicerad: 2018-11-05
| Uppdaterad: 2025-05-15