Phoenix Contact PSRmini Slim Safety Relays
Phoenix Contact PSRmini Slim Safety Relays are narrow safety relays with widths of no more than 6 or 12mm. These relays offer space-saving potential of up to 70% compared to standard relays while providing the same functionality. PSRmini relays feature force-guided contacts and a fine-grained architecture that makes a modular design of safety concepts possible. The 6mm version provides one to two approval paths while the 12mm version offers two to three approval paths.Features
- Up to 70% space savings without limiting performance through relay technology
- Maximum safety and availability through force-guided contacts
- Cost/benefit optimization when structuring applications starting with one enable path
- Wide usage range thanks to extensive product portfolio with compatibility to a wide variety of sensors
- High switching capacity up to 6A
Additional Resources
Videos
Publicerad: 2016-01-19
| Uppdaterad: 2025-10-07