Phoenix Contact HDMI Connectors & Cables

Phoenix Contact HDMI Connectors and Cables are optimal for the reliable transmission of audio and video data and Ethernet (HEC) in protected applications. These connectors and cables feature two outlet directions on the PCB and patch cables ranging from 0.3m to 7.5m. Phoenix Contact HDMI PCB connectors are dimensioned for processing in automated SMT and THR reflow processes.

Features

  • Two outlet directions on the PCB
  • USB PCB connector for SMD soldering
  • HDMI 2.0 USB PCB connectors
  • HDMI high-speed patch cables
  • 0.3m to 7.5m patch cables
  • HDMI Ethernet channel up to 100Mbps
Publicerad: 2022-08-01 | Uppdaterad: 2022-08-15