Phoenix Contact FQ Board-to-Board PCB Connectors
Phoenix Contact FQ Board-to-Board PCB Connectors provide reliable mechanical and electrical connections utilizing a double-sided contact system. These pin and socket-style connectors enable easy implementation of mezzanine, coplanar, and mother-daughter connections. A defined contact force ensures reliable, long-term, stable connections. The FQ connectors are available in 10, 20, 30, 50, and 80-positions with a 1.27mm or 2.54mm centerline.Features
- High degree of flexibility due to various pitches, numbers of positions, and designs
- Supplied in tape-and-reel packaging (FQ 1.27) or a magazine (FQ 2.54), ideal for automated processability
- Defined contact force ensures reliable, long-term, stable connections
- Orientation options
- FQ 1.27 is available in vertical configurations
- FQ 2.54 is available in both vertical and horizontal configurations
Applications
- I/Os
- PLCs
- Frequency converters
- HMIs
- Sensors
Specifications
- Offered in 10, 20, 30, 50, and 80 positions
- 1.27mm or 2.54mm centerlines
- Stacking heights
- 6.5 mm to 7.5mm for FQ 1.27
- 14.0mm to 14.9mm for FQ 2.54
- Nominal current
- 1A for FQ 1.27
- 3A for FQ 2.54
- 100 mating cycle lifetime
- UL Recognized component (UL 1977)
Videos
Publicerad: 2021-09-21
| Uppdaterad: 2025-04-03