Phoenix Contact Axioline Smart Elements Safety Modules

Phoenix Contact Axioline Smart Elements Safety Modules are an extension of the Axioline F I/O system and provide a compact modular I/O option. These devices offer a variety of digital, analog, and function modules that can easily be installed into 4- or 6-slot base units for the AXL F backplane. The Phoenix Contact Axioline Smart Elements series features two pieces: the base units and the Smart Elements. The base units contain a single power connector and distribute this power to all connected Smart Elements modules, reducing installation time. These Axioline Smart Elements enable the operation of standard I/O devices with serial interfaces on a bus system.

Features

  • Extension of the Axioline F I/O system
  • Easy installation into 4- or 6-slot base units for the AXL F backplane
  • Compact modular I/O option
  • Variety of digital, analog, and function modules
  • One serial input and output channel
  • RS-485 interface or RS-232 interface
  • Number of data bits, stop bits, and parity can be set
  • Various protocols supported
  • Modbus/RTU client and server support
  • 61 bytes of serial interface data can be transmitted per cycle

Smart Elements Guide

Phoenix Contact Axioline Smart Elements Safety Modules
Publicerad: 2021-07-26 | Uppdaterad: 2026-01-20