Panduit SmartZone™ UPS Relay Card
Panduit SmartZone™ UPS Relay Card provides the UPS internal status to the outside/control peripheral devices according to the UPS status in the form of Form-C dry contacts. Connect the monitoring solution power source to the Common Source input and connect the monitoring solution to any/all of the relay card's status outputs.Features
- Remote monitoring of key UPS functions via dry contact relays
- Hot-swappable
- Provides Normally Open (NO) and Normally Closed (NC) outputs
- RoHS and REACH compliant
Specifications
- 12VDC input voltage on common source at 2A maximum
- 2A maximum current consumption total (all relay outputs combined)
- 0 to +60°C operating temperature range
- 28mm x 54mm x 79mm in dimension
- Mini-slot UPS slot type
Publicerad: 2022-09-28
| Uppdaterad: 2022-10-03