Panduit S100X Self-Laminating Labels

Panduit S100X Self-Laminating Labels are available in a variety of styles, including polyester, vinyl, and DuPont™ Tedlar®, which is a versatile polyvinyl fluoride (PVF) film. These durable labels make identification easy and are sized specifically for wire and cable applications. The polyester and vinyl labels include a colored print-on area with a transparent overlaminate to protect the legend for clear identification. The polyester labels also do not stretch or easily tear, making them ideal for wire/cable labeling, and the white labels are ASTM E-595 rated for airspace handling. The vinyl labels are thin and conformable, which is suitable for most general wire/cable labeling. The Tedlar labels feature a self-extinguishing material and are UL 969 recognized. Panduit S100X Self-Laminating Labels are designed for use in a wrap format application, and the S100X product lineup includes comprehensive kits with a dispenser, a roll of labels, and a Panduit PFX-0 pen.

Features

  • Tedlar labels
    • Self-extinguishing material
    • Uses thermal transfer hybrid ribbons
    • UL 969 recognized, file MH14979; cUL recognized C22.2 No. 0.15.01, file MH14979
    • -54°C to +135°C temperature range
  • Polyester labels
    • Includes a colored print-on area and clear overlaminate to protect the legend for clear and durable identification
    • Provides durability, high-temperature resistance, and dimensional stability
    • Does not stretch or easily tear, preferred material for wire/cable labeling
    • White labels are ASTM E-595 rated for airspace handling
    • YAJ parts only: UL recognized, UL 969, file MH14979
    • -54°C to +107°C temperature range
  • Vinyl labels
    • Includes a colored print-on area and clear overlaminate to protect the legend for clear and durable identification
    • Thin and conformable, preferred material for most general wire/cable labeling
    • Uses thermal transfer hybrid ribbons
    • UL 969 recognized, file MH14979; cUL recognized, C22.2 No. 0.15-01, file MH14979
    • -40°C to +66°C temperature range
  • All labels
    • Sized specifically for wire and cable applications
    • Use in a wrap format application, not recommended for flag format application
  • Label dispensers
    • Protect labels when not in use
    • Kit includes dispenser, one roll of labels, and Panduit PFX-0 pen
Publicerad: 2023-09-28 | Uppdaterad: 2025-01-08