Panduit LCMB Metric Lugs
Panduit LCMB Metric Lugs are one-hole metric lugs designed with a long barrel design and a barrel length range of 10mm to 630mm. LCMB series lugs are constructed with a high-conductivity seamless copper tube, and the plating parts are annealed and tin-plated. These lugs have a UL temperature rating of +90°C, and the wire types include Class 2r, 5f, and 6f stranded copper. Panduit LCMB Metric Lugs are CE and tested per EN 61238-1:2003 / IEC 61238-1: 2003 Class B, with class 2r wire 4mm2 to 240mm2.Features
- One-hole design
- Long barrel construction
- High conductivity seamless copper tube
- Annealed and tin-plated parts
- +90°C UL temperature rating
- Wire type
- 2r stranded copper
- 5f stranded copper
- 6f stranded copper
Datasheets
Publicerad: 2024-08-01
| Uppdaterad: 2024-10-16