Panduit HSEC Heat Shrink End Caps

Panduit HSEC Heat Shrink End Caps offer a voltage rating of 600V and two shrink ratios: 2.5:1 (HSEC) and 3:1 (HSECFR). These caps feature adhesive-lined inner wall seals and provide excellent protection against moisture in the surrounding environment. Flame-retardant options are available in the HSECFR series. Panduit HSEC Heat Shrink End Caps are suitable for insulating and protecting wires and cables.

Features

  • Adhesive-lined inner wall seals
  • Excellent protection against moisture
  • Designed for wet locations
  • Insulates and protects wires and cables

Specifications

  • Flame-retardent options (HSECFR)
  • Shrink Ratios
    • 2.5:1 (HSEC)
    • 3:1 (HSECFR)
  • 600V voltage rating
  • Temperature Range
    • -40°C to +125°C (HSEC)
    • -55°C to +110°C (HSECFR)
Publicerad: 2023-10-24 | Uppdaterad: 2025-01-08