Panduit FPE/FPS Shielded Field Term RJ45 Plugs

Panduit FPE/FPS Shielded Field Term RJ45 Plugs are simple-to-attach plugs available in two styles and performance options. The FPE series features IndustrialNet™ PROFINET plugs for field termination of 2-pair shielded twisted pair cable, provides Category 5e performance, and is compatible with PROFINET shielded systems. The FPS series offers IndustrialNet TX6A™ plugs for field termination of 4-pair shielded twisted pair cable, delivers Category 6A performance, and is compatible with Category 6 and 5e shielded systems. Both the FPE and FPS plugs utilize proven TG-style forward motion termination technology to optimize performance by maintaining cable pair geometry while eliminating conductor untwist.

Panduit FPE/FPS Shielded Field Term RJ45 Plugs are ideal for connecting network-powered devices to shielded networks using MPTL links or anywhere field attachment of a plug to shielded cable is desired. Applications include wireless access points (WAPs), building access control points, network-attached audio/video equipment, and more.

Features

  • FPE series
    • IndustrialNet PROFINET plugs for field termination of 2-pair shielded twisted pair cable
    • Category 5e performance
    • Compatible with PROFINET shielded systems
  • FPS series
    • IndustrialNet TX6A plugs for field termination of 4-pair shielded twisted pair cable
    • Category 6A performance
    • Compatible with Category 6 and 5e shielded systems
  • Both series
    • Simple-to-attach plugs
    • Ideal for connecting network-powered devices to shielded networks
    • Uses proven TG-style forward motion termination technology to optimize performance
    • Maintains cable pair geometry, eliminates conductor untwist

Applications

  • FPE
    • PROFINET-enabled panels or on-machine applications
  • FPS
    • Power over Ethernet (PoE) LED lighting
    • IP security cameras and motion sensors
    • Other PoE or HDBASE-T powered network devices
  • Both series
    • WAPs
    • Building access control points
    • Network-attached audio/video equipment

Videos

Publicerad: 2023-10-17 | Uppdaterad: 2025-01-08