Panasonic SVF Conductive Polymer Aluminum Solid Capacitors

Panasonic SVF Conductive Polymer Aluminum Solid Capacitors feature low Equivalent Series Resistance (ESR) and excellent noise reduction capabilities and frequency characteristics. These capacitors cover a wide capacitance range of up to 1000µF. The SVF solid capacitors offer high reliability, superior temperature characteristics, and endurance of 1000h at +125°C. Panasonic SVF Capacitors are RoHS compliant, halogen-free, and can operate at -55°C to +125°C.

Features

  • High voltage (50VDC maximum)
  • Maximum 1000µF large capacitance
  • 1000h endurance at +125°C
  • Low Equivalent Series Resistance (ESR)
  • Excellent noise reduction capabilities
  • Excellent frequency characteristics
  • RoHS compliant
  • Halogen-free
  • -55°C to +125°C operating temperature range

SVF Solid Capacitors Marking

Panasonic SVF Conductive Polymer Aluminum Solid Capacitors

Dimensions

Mechanical Drawing - Panasonic SVF Conductive Polymer Aluminum Solid Capacitors
Publicerad: 2019-08-15 | Uppdaterad: 2023-08-10