Panasonic Industry SEK OS-CON™ High-Temperature Capacitors

Panasonic Industry SEK OS-CON™ Polymer Aluminum High-Temperature Capacitors are conductive polymer aluminum solid capacitors ideal for environments requiring high temperature. Panasonic SEK series can handle +125°C maximum temperature, making them an ideal choice for heavy industrial and stressful environments. The through hole type SEK capacitors feature a ripple current range of 1.7A to 5A to ensure optimal quality under the strictest requirements. The SEK Series is also ideal for passing and/or withstanding large amounts of current.

Features

  • 25VDC to 50VDC voltage range
  • -55°C to +125°C operating temperature range, 1000h
    • Highy stable temperature characteristics
    • Long lifetime at high temperatures
  • 10μF to 470μF capacitance range
  • ±20% (120Hz/+20°C) capacitance tolerance
  • 14mΩ to 80mΩ ESR
  • +125°C rated voltage appliance endurance, 1000h
  • Halogen-free
  • RoHS and REACH compliant

Applications

  • Power supply
  • High temperature environments
  • Output smoothing
  • DC side of both inverter and rectifier circuits
Publicerad: 2018-01-03 | Uppdaterad: 2026-08-12