Panasonic High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial, including automotive, appliance, and industrial markets.

Features

  • High performance
  • High accuracy
  • Tight resistance tolerance
  • Low temperature coefficient of resistance (TCOR)
  • Low current noise
  • Excellent linearity
  • Passivated layer
  • Anti-sulfur design
  • RoHS/REACH compliant
  • Meets IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C standards

Applications

  • Precision measurement circuits
  • Automotive and industrial electronics
  • High-frequency or low-noise signal paths
  • Control systems and precision feedback loops

Specifications

  • 0.05W to 0.25W power rating
  • 25V to 150V limiting element voltage
  • 50V to 300V maximum overload voltage
  • 0.05% to 0.1% resistance tolerance
  • AEC-Q200 certified
  • -55°C to +155°C operating temperature range

Construction

Mechanical Drawing - Panasonic High-Precision Thin Film Resistors
Publicerad: 2019-09-06 | Uppdaterad: 2026-03-02