Panasonic Electronic Components ETQP-M-YL Automotive Power Inductors

Panasonic ETQP-M-YL Automotive Power Inductors offer a 0.33µH to 4.7µH inductance range with ±20% tolerance and are AEC-Q200 compliant. These shielded power inductors feature high vibration resistance due to the developed integral construction and provide high heat resistance and high reliability by using a metal composite core. Panasonic ETQP-M-YL Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.

Features

  • AEC-Q200 compliant
  • High heat resistance
  • High reliability
  • High vibration resistance due to integral construction
  • High bias current
  • Temperature stability
  • Low audible noise
  • Low DC resistance of winding and low eddy-current loss of the core
  • Shielded construction
  • RoHS compliant

Applications

  • Noise filter for various drive circuitry
  • Boost-converters
  • Buck-converter DC/DC
Publicerad: 2022-06-03 | Uppdaterad: 2024-03-07