Panasonic Industry FK SMT Aluminum Electrolytic Capacitors
Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.
Features
- 2000 hours to 5000 hours endurance at +105°C
- Low impedance
- AEC-Q200 qualification
- Standard, high temperature, and anti-vibration options available
- Diameters from 4mm to 18mm
Specifications
- –55°C to +105°C operating temperature range
- 6.3VDC to 100VDC operating voltage range
- 3.3µF to 6800µF capacitance range
- Equivalent Series Resistance (ESR) of 5Ω or lower
Datasheets
Publicerad: 2010-05-06
| Uppdaterad: 2026-08-13