Panasonic Electronic Components ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Features

  • 85°C for 2000h endurance
  • Smaller than series SU
  • RoHS compliant

Specifications

  • Category temperature ranges:
    • -40°C to 85°C
    • -25°C to 85°C
  • Rated voltage ranges:
    • 6.3V to 100V
    • 160V to 450V
  • Capacitance ranges:
    • 2.2µF to 22000µF
    • 2.2µF to 470µF
  • ±20% capacitance tolerance
Publicerad: 2010-05-06 | Uppdaterad: 2022-03-11