Panasonic Industrial Devices AQ-A Small Screw Terminal SSRs

Panasonic AQ-A Series Small Screw Terminal Solid State Relay is a 10A 600VDC option to the original range of 15A, 25A, or 40A and 75V to 250VAC models. The AQ-A series has a compact size of 40mm x 58mm x 25.5mm with a mounting pitch of 47.5mm. The range is constructed with a terminal cover on the output side for safety and is RoHS compliant. 

The built-in varistor is for excellent surge absorption and an LED indicator enables operation status verification. The AQ-A Series is ideal for heater control in commercial and industrial machinery.

Features

  • Compact size of 40mm W x 58mm L x 25.5mm H 
  • Terminal cover for safety (output side only)
  • Mounting pitch 47.5mm (1.870in)
  • Built‐in varistor for excellent surge absorption
  • LED indication for operation status verification

Applications

  • Heater Control
    • Commercial
      • Cooking machine
      • Vending machine
      • Freezer
      • Refrigerator
    • Industrial
      • Molding machine
      • Temperature controlled bath
      • Printing machine
      • Packing machine
  • DC Version
    • Photovoltaic Power Generation
      • For control of all types of business equipment and industrial use DC heaters/motors
Publicerad: 2010-08-30 | Uppdaterad: 2022-04-28