Panasonic Industrial Devices A35UH Connectors
Panasonic A35UH Board-To-FPC High Current Stacking Connectors offer high-current capacity required for multiple connections of power signals. The connectors allow for a thinner design with a low-profile mated height of 0.6mm. These connectors support a maximum of 5A that can be supplied to the power terminals to allow for a reduction in the number of power line pins and contributes to space savings. Panasonic A35UH connectors feature the Panasonic Tough Contact structure that provides the connectors with high resistance to shock and vibration. Applications include multiple connections of power signals between USB and battery in portable terminals, such as smartphones and tablet PCs.Features
- Offers high current capacity required for multiple connections of power signals
- Allows for a thinner design with a 0.6mm mated height
- 5A maximum current can be supplied to the power terminals
- Tough Contact structure provides high resistance to shock and vibration
Additional Resources
View Results ( 10 ) Page
| Artikelnummer | Datablad | Beskrivning | Antal positioner |
|---|---|---|---|
| AXF6D1012 | ![]() |
Kort till kort och mezzanine-anslutare 10 pins Header 3.55x1.80x0.46mm | 10 Position |
| AXF5D1012 | ![]() |
Kort till kort och mezzanine-anslutare 10 pins Socket 4.25x2.2x0.59mm | 10 Position |
| AXF5D1212 | ![]() |
Kort till kort och mezzanine-anslutare 12 pins Socket 4.60x2.2x0.59mm | 12 Position |
| AXF5D1612 | ![]() |
Kort till kort och mezzanine-anslutare 16 pins Socket 5.30x2.2x0.59mm | 16 Position |
| AXF5D2012 | ![]() |
Kort till kort och mezzanine-anslutare 20 pins Socket 6.00x2.2x0.59mm | 20 Position |
| AXF5D2412 | ![]() |
Kort till kort och mezzanine-anslutare 24 pins Socket 6.70x2.2x0.59mm | 24 Position |
| AXF6D1212 | ![]() |
Kort till kort och mezzanine-anslutare 12 pins Header 3.90x1.80x0.46mm | 12 Position |
| AXF6D1612 | ![]() |
Kort till kort och mezzanine-anslutare 16 pins Header 4.60x1.80x0.46mm | 16 Position |
| AXF6D2012 | ![]() |
Kort till kort och mezzanine-anslutare 20 pins Header 5.30x1.80x0.46mm | 20 Position |
| AXF6D2412 | ![]() |
Kort till kort och mezzanine-anslutare 24 pins Header 6.00x1.80x0.46mm | 24 Position |
Publicerad: 2018-01-05
| Uppdaterad: 2024-03-06