ams OSRAM Micro SIDELED® 3806 LEDs

ams OSRAM Micro SIDELED® 3806 LEDs are SMT LEDs with side emissions. These LEDs feature InGaN on Sapphire chip technology, 120° typical radiation, and 1B corrosion robustness class. The side view LEDs operate from -40°C to 85°C operating temperature range and offer up to 3750mcd luminous intensity depending on the forward current (IF). These LEDs offer a low package height and are used in applications in limited space environments such as TV and backlighting in the monitor. The Micro SIDELED 3806 LEDs are 14% brighter than their predecessor and offer an attractive price/performance ratio.

Features

  • White SMT package
  • InGaN on Sapphire chip technology
  • 120° (Lambertian emitter) typical radiation
  • -40°C to 85°C operating temperature range
  • 1B corrosion robustness class
  • Up to 40mA maximum forward current (IF) at TS = 25°C
  • Up to 5kV ESD (VESD)

Applications

  • Signal and symbol luminaries
  • Indicators
  • Effect light
  • White goods
  • Gaming
  • Backlighting of phone displays and keypads
  • Backlighting LCDs
  • Optimized coupling into light guides
  • Home appliances
Publicerad: 2021-04-23 | Uppdaterad: 2022-06-22