Oplink Gigabit Ethernet Transceivers

Oplink Gigabit Ethernet Transceivers are 1.25Gbps data rate devices in an SFP form factor. The reach link budget of these Oplink Gigabit Ethernet Transceivers ranges from 100m to 40km. Wavelengths range from 850 to 1310nm for the GE SX SFP / GE LX SFP / GE EX SFP transceivers. The GE SFP BX10-U Tx1310/ Rx1490 and GE SFP BX10-D Tx1490/ Rx1310 have transceiver and receiver wavelengths of 1310 or 1490nm.

Features

  • SFP form factor
  • 1.25Gbps data rate
  • Reach link budget
    • 100m (TRPRG1VA1C000E2G)
    • 550m (TRPUG1ESXC000E2G)
    • 10km (TRPUG1CLXC000E2G, TRBUG1CFBC000E2G, TRBUG1CBBC000E2G)
    • 40km (TRPEG1EEXC000E2G)
  • Wavelength
    • 850nm (TRPUG1ESXC000E2G)
    • 1310nm (TRPUG1CLXC000E2G, TRPEG1EEXC000E2G TRBUG1CFBC000E2G (TX), TRBUG1CBBC000E2G (Rx))
    • 1490nm (TRBUG1CBBC000E2G (Tx), TRBUG1CFBC000E2G (Rx))
Publicerad: 2016-05-16 | Uppdaterad: 2022-03-11