onsemi / Fairchild Snubberless Triac Drivers

onsemi / Fairchild Snubberless Triac Drivers are designed with infrared emitting diode coupled to a hybrid triac that is capable of driving discrete triacs. These drivers feature zero-voltage crossing, high blocking voltage, 300mA on-state current, and high trigger sensitivity. The ON Semiconductor Snubberless Triac drivers use a high-efficiency infrared emitting diode for improved trigger sensitivity and are housed in a standard 6-pin dual-in-line (DIP) package. Typical applications include solid-state relays, industrial controls, lighting controls, and AC motor starters.

Features

  • 300mA on-state current
  • Zero-voltage crossing
  • High blocking voltage
  • High trigger sensitivity
  • 10000V/µs high static dv/dt

Applications

  • Solid-state relays
  • Industrial controls
  • Lighting controls
  • Static power switches
  • AC motor starters

Functional Schematic

Schematic - onsemi / Fairchild Snubberless Triac Drivers
Publicerad: 2008-06-27 | Uppdaterad: 2024-11-01