onsemi ARX383 Hyperlux Image Sensor Power Tree

onsemi ARX383 Hyperlux Image Sensor Power Tree is a part of the Hyperlux SG family, which includes world-class global shutter devices (VGA, 1/8" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

Block Diagram

Publicerad: 2026-02-19 | Uppdaterad: 2026-03-30