onsemi 20MP Image Sensor Evaluation Boards
onsemi 20MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an advanced Backside Illuminated (BSI) pixel. The BSI pixel delivers enhanced optical performance in visible and NIR spectrums and the sensor consumes very low power delivering superior image quality. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.Features
- Uses an advanced Backside Illuminated (BSI) pixel
- Delivers enhanced optical performance in visible and NIR spectrums
- Sensor consumes very low power delivering superior image quality
- Can be interfaced with the Demo3 Evaluation Board, or with the AP1302 Evaluation Board stacked on the Demo3 Evaluation Board
- Uses the DevSuite software to configure the system
- Comes with a lens suitable for evaluation
Applications
- Video conferencing
- Virtual and augmented reality
- Machine vision
- Retail analytics
- Biometrics
- VC endpoints and webcams
- Video doorbells
- AR/VR/XR headsets
Design Requirements
- Demo 3 evaluation board (AGB1N0CS-GEVK)
- AP1302 evaluation board (optional)
- DevSuite software
Publicerad: 2025-03-19
| Uppdaterad: 2025-04-13