onsemi AR0145CS Hyperlux™ SG Image Sensors

onsemi AR0145CS Hyperlux™ SG Image Sensors are 1/4.3" CMOS digital image sensors with an active-pixel array of 1280 (H) x 800 (V). The onsemi AR0145CS incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low-noise images in low-light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning, and video/single frame modes. The sensors are programmable through a simple two-wire serial interface. The AR0145CS produces extraordinarily clear, sharp digital pictures and can capture both continuous video and single frames, which makes the sensors the perfect choice for a wide range of applications, including scanning and industrial inspection.

Features

  • Superior low-light and IR performance
  • 1/2-lane 8-bit/10-bit MIPI
  • Automatic Black Level Calibration (ABLC)
  • Horizontal and vertical mirroring, windowing, and pixel binning
  • 5x5 statistics engine for on-chip auto exposure control for any programmable Region of Interest (ROI)
  • Flexible control for row and column skip mode
  • On-chip trigger mode for synchronization
  • Built-in Flash control
  • Two on-chip Phase Lock Loops (PLLs)
  • Context switching
  • 960-byte One-Time Programmable Memory (OTPM)
  • Simple two-wire fast-mode + serial interface

Applications

  • Bar code scanners
  • Gesture recognition
  • 3D scanning
  • Positional tracking
  • Iris scanning
  • Augmented reality
  • Virtual reality
  • Biometrics
  • Machine vision

Specifications

  • 1/4.3" (4.23mm) optical format
  • 1280 (H)x800 (V) active pixels, not including eight border pixels on each side
  • 2.8µm pixel size
  • RGB Bayer and monochrome color filter array
  • 0 or 28° chief ray angle
  • Global shutter type
  • 10MHZ to 48MHz input clock range
  • 8-bit/10-bit MIPI, 1-/2-lane output interface
  • 800Mbps/lane maximum serial output data rate
  • 120fps (10-bit) frame rate at full resolution
  • 37dB SNRMAX
  • 65.3dB dynamic range
  • Supply voltage
    • 1.8V I/O
    • 1.2V digital
    • 2.8V analog
  • 150mW typical power consumption, (full resolution, 120fps)
  • -30°C to +85°C operating junction temperature range
  • Package options
    • 5.74mm x 4.42mm, 47-ball CSP
    • Bare die

Videos

Block Diagram

Block Diagram - onsemi AR0145CS Hyperlux™ SG Image Sensors
Publicerad: 2025-03-18 | Uppdaterad: 2025-06-26