onsemi NIS6150/NIV6150 +5V Electronic eFuses

onsemi NIS6150/NIV6150 +5V Electronic eFuses are efficient, resettable fuses that enhance the reliability of a USB application from catastrophic and shutdown failures. The NIS6150/NIV6150 is designed to buffer the load device from excessive input voltage, which can damage sensitive circuits, and to protect the input side circuitry from reverse currents. onsemi NIS6150/NIV6150 +5V Electronic eFuses include an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, allowing the load circuit to continue its operation.

Features

  • 200m maximum RDS(on)
  • Integrated reverse current protection
  • Adjustable output current limit protection with thermal shutdown
  • Up to ±7kV IEC61000-4-2 Level 4 ESD protection for Vbus
  • Fast response overvoltage clamp circuit with selectable level
  • Internal undervoltage lockout circuit
  • Digital enable with separate FLAG for fault identification
  • Integrated current monitoring
  • Latching and auto-retry options
  • NIV Prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Automotive infotainment
  • USB 2.0/3.0/3.1 VBUS
  • Solid state drives
  • Motherboards

Application Circuit

Application Circuit Diagram - onsemi NIS6150/NIV6150 +5V Electronic eFuses

Block Diagram

Block Diagram - onsemi NIS6150/NIV6150 +5V Electronic eFuses
Publicerad: 2019-11-06 | Uppdaterad: 2024-02-09