Omron Electronics XS5C/G Field Assembly IDC Connectors
Omron XS5C/G Field Assembly IDC Connectors offer a unique termination feature compatible with wires ranging from AWG 26 to 18 and outer diameter from Ø3- 8mm. Designed using the SmartClick™ system, XS5C/G Field Assembly IDC Connectors reduce installation work by enabling fast connections with one-eighth of a turn and do not require torque control for IDC cable connecting. The XS5C/G IDC Connectors provide the same degree of protection (IP67) as conventional, screw-type M12 connectors. These round, waterproof pressure-welded assembly IDC connectors are ideal for machine tools, material handling machines, food and beverage machines, and machine builders (with sensing components).Features
- The newly developed lock mechanism is compatible with round M12 connectors
- A positive-click indicated locking
- The lock mechanism connects and disconnects with one-touch
- Connections can be checked visually using markings
- Shortens installation time by 1/3rd
- Periodic retightening is not required
- 250VDC rated voltage
- 4A rated current
- 0.1N-m to 0.25N-m lock operating force
- -25°C to 70°C operating temperature range
- IP67 rating
- UL certified
Publicerad: 2013-11-26
| Uppdaterad: 2022-03-11