Omron Electronics Slide Type DIP Switches
Omron Electronics Slide Type DIP Switches feature knife-edge pressure mechanics for high reliability. Omron Electronics Slide Type DIP Switches are available with either a flat or raised actuator. Temperature resistant resin allows the slide type DIP switches to have a peak reflow temperature of +260°C.Features
- Knife-edge high-pressure mechanics ensure high reliability
- Temperature resistant resin allows peak reflow temperature of +260°C
- Washable
- Models with 1 to 10 poles meet wide needs
- With seal tape enables adsorption on automounting machine (A6SN)
Specifications
- 25mA at 24VDC current rating
- 100MΩ minimum insulation resistance
- 200mΩ maximum contact resistance
- 300VAC for 1 minute dielectric strength between terminals
- IEC IP40 degree of protection
- 0.98N to 7.9N operating force
- RoHS compliant
- -30°C to 85°C operating temperature range
Additional Resources
View Results ( 76 ) Page
| Artikelnummer | Beskrivning | Antal positioner | Ställdon | Märkström | Märkspänning DC |
|---|---|---|---|---|---|
| A6SN-3104-P | DIP-omkopplare/SIP-omkopplare DIP KNIFEEDGE HI PSI 3POL LONG LVR | 3 Position | Raised | 10 uA | 3.5 VDC |
| A6SN-2101-P | DIP-omkopplare/SIP-omkopplare DIP KNIFEEDGE HI PSI 2POL SHORT LVR | 2 Position | Slide | 10 uA | 3.5 VDC |
| A6SN-3104 | DIP-omkopplare/SIP-omkopplare 3P Knife-Edge, 2.3mm Slide SMT Raised-Act | 3 Position | Raised | 25 mA | 24 VDC |
| A6SN-4101-P | DIP-omkopplare/SIP-omkopplare DIP KNIFEEDGE HI PSI 4POL SHORT LVR | 4 Position | Slide | 10 uA | 3.5 VDC |
| A6SN-8104-P | DIP-omkopplare/SIP-omkopplare DIP KNIFEEDGE HI PSI 8POL LONG LVR | 8 Position | Raised | 10 uA | 3.5 VDC |
| A6SN-1101 | DIP-omkopplare/SIP-omkopplare 1P Knife-Edge, 2.3mm Slide SMT Flat-Act | 1 Position | Slide | 10 uA | 3.5 VDC |
| A6SN-1104 | DIP-omkopplare/SIP-omkopplare 1P Knife-Edge, 2.3mm Slide SMT Raised-Ac | 1 Position | Raised | 25 mA | 24 VDC |
| A6SN-2101 | DIP-omkopplare/SIP-omkopplare 2P Knife-Edge, 2.3mm Slide SMT Flat-Act | 2 Position | Flatted | 25 mA | 24 VDC |
| A6SN-2102-P | DIP-omkopplare/SIP-omkopplare Dip Switch | ||||
| A6SN-2104 | DIP-omkopplare/SIP-omkopplare 2P Knife-Edge, 2.3mm Slide SMT Raised-Ac | 2 Position | Slide | 25 mA | 24 VDC |
Publicerad: 2011-06-17
| Uppdaterad: 2022-03-11