Omron Industrial Automation ER5018 Compact Rope Pull Emergency Stop Switches

Omron Industrial Automation ER5018 Compact Rope Pull Emergency Stop Switches are safety interlock switches with a compact size that allows the switches to be used on smaller machines with a 40mm mounting width and covering rope spans up to 40m. The Omron Industrial Automation ER5018 Compact Rope Pull Emergency Stop Switches feature a tension indicator that makes the system easy to set up and maintain the proper rope tension. The IP67 (NEMA 6) enclosure enables ER5018 switches to withstand water washdown cleaning, while the heavy-duty housing makes the series suitable for demanding industrial applications. An optional E­-stop provides emergency stopping at the extreme end of the installation. A blue reset button must be pushed to return to the "machine run" condition following switch actuation by a pulled or slacked rope. ER5018 includes snap-acting switch contacts that protect against nuisance tripping due to vibration.

Features

  • Compact size allows use on smaller machines with a mounting width of 40mm (1.57") and covering rope spans up to 40m (131 feet)
  • Tension indicator makes the system easy to set up and maintain the proper rope tension
  • 2x N/C + 1x N/O or 3x N/C contact arrangements
  • IP67 (NEMA 6) enclosure enables the ER5018 switch to withstand water washdown cleaning
  • -25°C to +80°C operating temperature range
  • 240V/720VA maximum switching current
  • IP67 (NEMA 6) protection
  • Die-cast housing and stainless steel eye nut makes the ER5018 suitable for demanding industrial applications
  • Optional E-­stop provides emergency stopping at the extreme end of the installation
  • A blue reset button must be pushed in order to return to the "machine run" condition following switch actuation by a pulled or slacked rope
  • Snap-acting switch contacts protect against nuisance tripping due to vibration

Applications

  • Conveyor systems
  • Across rotating machinery
  • Around hazardous areas

Mounting Specification

Chart - Omron Industrial Automation ER5018 Compact Rope Pull Emergency Stop Switches
Publicerad: 2023-03-09 | Uppdaterad: 2023-03-17