Omron Electronics G5Q-HR PCB Power Relays

Omron Electronics G5Q-HR PCB Power Relays are equipped with single stable type and latching types to reduce standby power. These relays are compatible with various capacitive loads and lamp loads for single stable and latching types. The G5Q-HR power relays feature high inrush current resistance of over 100A in a compact package. These relays comply with TV-8, E-ballast, and IEC60669-1 high inrush standards. The G5Q-HR power relays are used to output control systems, home appliances, lighting control, building automation, and FA I/O modules.

Features

  • Reduced with voltage holding and Pulse Width Modulation (PWM) control
  • Latching types contribute to energy saving
  • Comply with TV-8 rating (117A inrush current) and E-ballast rating (UL 508) conformed
  • Up to 800mW power consumption
  • 8A rated load at 277VAC (50,000 operations) or 10A rated load at 277VAC (10,000 operations)
  • High inrush current resistance
  • Compact package
  • Flux protection
  • -40°C to +85°C ambient operating temperature range

Applications

  • Lighting equipment:
    • Smart panels
    • Smart plugs
    • Lighting controllers
  • Home appliance:
    • Refrigerators
    • Washing machines
  • FA equipment:
    • FA controllers
    • I/O modules
    • PLC
    • FA inverters

Videos

Inrush Overview

Chart - Omron Electronics G5Q-HR PCB Power Relays

Inrush Relay Positioning

Block Diagram - Omron Electronics G5Q-HR PCB Power Relays

Low Power Consumption

Infographic - Omron Electronics G5Q-HR PCB Power Relays

Target Application Diagram

Application Circuit Diagram - Omron Electronics G5Q-HR PCB Power Relays
Publicerad: 2024-09-06 | Uppdaterad: 2025-03-14