OmniPreSense OPS241-B Short-Range FMCW Radar Sensor Module

OmniPreSense OPS241-B Short-Range FMCW Radar Sensor Module is a complete Frequency Modulated Continuous Wave Radar solution on a single compact board. The OmniPreSense OPS241-B FMCW Radar Sensor Module can be connected to any Smart USB host, such as a Raspberry Pi, an Android device supporting USB On-The-Go (OTG), PC, or Mac to enable an IoT (Internet of Things) sensor. All radar signal processing is done on board, and a simple API (Application Programming Interface) reports the processed data. Flexible control over the reporting format, sample rate, and module power levels is provided.

Features

  • Frequency Modulated Continuous Wave Radar
  • 1m to 20m (3-ft. to 66-ft.) detection range
  • Range resolution of 7.5cm
  • Reporting accuracy within 10%
  • Multi-object reporting
  • Wide 78° beam width (-3dBm)
  • USB and UART interface
  • Simple API control
  • Low Power
    • Active: 1.4W
    • Idle: 0.6W
  • Small 53mm x 59mm x 12mm, 11g form factor (sensor only)

Applications

  • Traffic monitoring
  • IoT Smart Home sensors
  • Surveillance and security
  • Drones and robotics

Detection Range

OmniPreSense OPS241-B Short-Range FMCW Radar Sensor Module

Antenna Pattern

OmniPreSense OPS241-B Short-Range FMCW Radar Sensor Module
Publicerad: 2019-04-25 | Uppdaterad: 2023-07-25