OmniOn Power PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules

OmniOn Power™ PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules operate over a wide 3VDC to 14.4VDC input voltage range and provide precisely regulated output voltages from 0.6VDC to 5.5VDC, programmable via an external resistor. These DC-DC converters deliver up to 3A, 6A, or 12A (depending on model) output currents. Features include remote on/off, adjustable output voltage, overcurrent, and over-temperature protection. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.

NOTE: With supply shortages, the PVX006A0X3-78SRZ version offers improved availability with a slightly increased Vin of 3.5V minimum compared to the 3.3V of the PVX006A0X3-SRZ. Other features are nearly identical.

Features

  • DOSA based
  • Wide 3VDC to 14.4VDC input voltage range
  • Use OmniOn Power specified module version and process for SMT placement on the bottom side of the board (-D version only)
  • Output voltage programmable from 0.6VDC to 5.5VDC via an external resistor
  • Tunable Loop™ to optimize the dynamic output voltage response
  • Power Good signal
  • Fixed switching frequency
  • Overcurrent (non-latching) and over-temperature protection
  • Remote on/off
  • Ability to sink and source current
  • Cost-efficient open frame design
  • Available sizes
    • 12.2mm2 x 6.25mm for the 3A versions
    • 12.2mm2 x 7.25mm for the 6A versions
    • 12.2mm2 x 8.5mm for the 12A versions
  • Wide -40°C to +85°C operating temperature range, up to +105°C for the ruggedized components
  • ISO 9001 and ISO 14001 certified manufacturing facilities
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Compliant to IPC-9592, Category 2, Class II
  • Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863
  • Compliant to REACH Directive (EC) No 1907/2006

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment

Circuit Diagram

OmniOn Power PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules
Publicerad: 2022-02-14 | Uppdaterad: 2024-08-27