Ohmite WL Miniature Wirewound Current Resistors
Ohmite WL Series Miniature Wirewound Current Sense Resistors offer ultra-low ohmic values for current sensing applications and are constructed of the highest quality standard (96% Alumina) ceramic core. With very low inductance (<1nH at 1MHz test), the WL Series features a resistance range from 0.010Ω to 0.100Ω. The miniature dimensions of the Ohmite WL Series Wirewound Current Sense Resistors provide a better power-to-dimension ratio.Features
- Ultra-low ohmic value series for Current Sensing applications
- Very low inductance (<1nH at 1MHz Test)
- Miniaturized dimensions, better power to dimension ratios
- Manufacturing process-Wire winding/Spot Welding-by Computer Numerical Control (CNC) machine tools to ensure consistency of product quality
- Use of the highest quality standard (96% alumina) ceramic core
- Encapsulated by epoxy molding compound
- Advanced IC encapsulation mold/die technologies
- 0.5W to 3W power rating
- 0.005Ω to 0.100Ω resistance range
Publicerad: 2010-08-04
| Uppdaterad: 2022-03-11