ODU MINI-MED® Overmolded Connectors
ODU MINI-MED® Overmolded Connectors feature 2x to 6x contacts, an IP67 protection class when mated, and >1000 mating cycles. These connectors utilize a break-away function and gold-plated contacts with soldered connections. ODU MINI-MED Overmolded Connectors are ideal for industrial and medical applications and have a -15°C to +80°C operating temperature range.Features
- 2x to 6x contacts
- >1000 mating cycles
- IP67 protection class when mated
- Gold-plated contacts with soldered connection
- ETO sterilized
- Break-away function
- Assembled with PVC cable (white)
- 0.5m and 5m cable lengths
- DEHP (phthalate) free
- -15°C to +80°C operating temperature range
Applications
- Medical
- Portable patient monitors
- Infusion devices
- Insulin pumps
- Catheter systems
- Blood pressure monitors
- Measurement and testing
- Conductometers
- I/O connections
- Measuring sensors
- Industrial
- Handset pads
- E-bikes
- High-tech street lights
- Fitness and wellness machines
- Barcode scanners
Additional Resources
Publicerad: 2019-03-26
| Uppdaterad: 2024-05-23