ODU AMC® Chrome-Plated High-Speed Connectors

ODU AMC® High-Density Chrome-Plated High-Speed Connectors are robust high-density connectors with USB 3.2 Gen 1x1-, USB 2.0-, HDMI-, and Ethernet-equivalent data transfer capability. ODU AMC® High-Density Connectors with Chrome-Plated Surface include an autoclavable option. The connectors feature robust, stable housing and offer IP6K8 watertight protection up to 2m. The devices also offer 7mm to 18.5mm shell diameters and a contact density of up to 40 contacts. The break-away feature allows for quick and easy demating.

Note: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. The ODU design does meet the electrical specifications of the respective standard data transmission protocol.

Features

  • High-speed equivalent data transfer capability
    • USB 3.2 Gen 1x1
    • USB 2.0
    • HDMI
    • Ethernet
  • Autoclavable option
  • Robust and stable housing
  • Up to 2m IP6K8 watertight protection
  • Break-away for quick and easy demating
  • Color-coded identification
  • Termination to PC boards or rigid-flex solutions

Applications

  • Industrial
  • Medical
  • Test and measurement

Specifications

  • 7mm to 18.5mm shell diameters
  • Up to 40 contacts contact density
  • Up to 15A maximum current
  • Up to 1200VDC dielectric withstanding voltage
ODU AMC® Chrome-Plated High-Speed Connectors
Publicerad: 2020-05-12 | Uppdaterad: 2025-05-12