NXP Semiconductors TEA6017DK1005 Development Kit
NXP Semiconductors TEA6017DK1005 Development Kit offers the equivalent of the TEA2017AAT with improved driver performance, ESD performance, and enhanced reliability. The TEA6017AT Digital Configurable LLC and Multimode PFC Controller implements both the LLC and PFC controller functionality required for high-efficiency resonant power supplies. The TEA2017AAT PFC operates in DCM/QR, CCM fixed frequency, or multimode, which supports all operating modes to optimize the PFC efficiency.The NXP TEA6017DK1005 Development Kit includes a socket board for programming development samples in combination with the RDK01DB1563 I2C interface.
Features
- PFC + LLC controller in SO16 package
- Integrated drivers and level shifter
- High efficiency from low load to high load
- DCM/QR/CCM mode PFC controller
- Excellent PF and THD performance
- Digital configurable
- Integrated X-capacitor discharge
- PFC frequency jitter
- Industrial profile
Kit Contents
- TEA20xx_SOCKET_DB1586 programming board
- 20 IC’s TEA6017ATdev
Additional Resources
Overview
Publicerad: 2022-09-06
| Uppdaterad: 2022-09-09