NXP Semiconductors SLN-SVUI-IOT EdgeReady Smart Voice UI Solution
NXP Semiconductors SLN-SVUI-IOT EdgeReady Smart Voice UI Solution is based on the RT106V crossover microcontroller (MCU) with integrated Voice Intelligent Technology (VIT), delivering a voice user interface for touchless applications. The SLN-SVUI-IOT has an ultra-small form factor and production-ready hardware design with fully integrated software operating on FreeRTOS for fast out-of-the-box evaluation and proof of concept development. The NXP SLN-SVUI-IOT turnkey solution minimizes time to market, risk, and development effort allowing OEMs to add voice to smart home/appliance products easily. This NXP EdgeReady solution is part of the EdgeVerse™ edge computing platform.Features
- i.MX RT106V Crossover MCU with Arm® Cortex®-M7 core, 3020 CoreMark/1284DMIPS at 600MHz
- Advanced multimedia for GUI and enhanced HMI
- 2D graphics acceleration engine
- LCD display controller (up to WXGA 1366 x 768)
- 3x I2S for high-performance, multi-channel audio
- Secure JTAG PLL OSC eDMA 4x Watch Dog 6x GP Timer 4x Quadrature ENC 4x QuadTimer 4x FlexPWM IOMUX
- Far-field audio front-end automatic speech recognition supports 360° far-field voice 65dB noise at >3 meters
- Turnkey solution, one platform to support local and online control
- Extensive external memory interface options, including NAND, eMMC, QuadSPI NOR Flash, and parallel NOR Flash
- Supports 2xPDM or up to 3x I2S DMIC Provides 2- or 3-mic for audio beamforming
- Text input tool creates speech models of custom commands and wake words with no NRE
- IW416 integrated on board to support Wi-Fi® 4 (802.11n) + BLUETOOTH® 5.2
Applications
- Smart home
- Home control panels
- Washing machines
- Small and medium appliances
- Robotic appliances
- Smart fans
- Smart TVs
- Industrial
- Elevators
- Smart lighting
- Industrial HMI
- Vending machines
Software Features
- Two-stage bootstrap and bootloader allowing flexibility in customer’s implementation
- Secure boot flow with high assurance booting (HAB)
- Over-the-wire (OTW) update via UART
- Automated manufacturing/reprogramming tools
- Speech recognition engine by deep learning
- Audio front end (AFE) for far-field automatic speech recognition (ASR)
Kit Contents
- i.MX RT Voice kit
- USB Type-A to USB Type-C™ cable
- Wi-Fi antenna
Videos
Overview
Hardware Block Diagram
Software Block Diagram
Publicerad: 2023-07-22
| Uppdaterad: 2023-12-06