NXP Semiconductors MCX E31 Microcontrollers (MCUs)
NXP Semiconductors MCX E31 Microcontrollers (MCUs) are 5V robust Arm® Cortex®-M7 core 32-bit MCUs with up to 4MB flash, 512KB SRAM, and EdgeLock® secure enclave. These MCUs with built-in redundancy and fault tolerance simplify the implementation of systems and are designed to protect both assets and lives. The MCX E31 MCUs are used to develop highly dependable industrial solutions with scalable connectivity and advanced security features. These MCUs are SIL 2 HW integrity and SIL 3 systematic capability certified. The MCX E31 MCUs support the development of reliable, safe industrial and IoT (IIoT) applications. Typical applications include safe appliances, motor control, and energy storage.
Features
- Core:
- Arm® Cortex®-M7 core, 32-bit CPU: M7 Support with up to 160MHz frequency
- Arm® Core based on the Armv7E-M with DSP extension and Thumb®-2 ISA
- Configurable Nested Vectored Interrupt Controller (NVIC)
- Single Precision Floating Point Unit (FPU)
- Safe:
- SIL 2 HW integrity and SIL 3 systematic capability certified
- Program flow monitor, MPU, CRC, and watchdogs
- Data integrity (ECC on flash and RAM)
- Resource access controller
- Secure:
- Enhanced protection of security functions with EdgeLock® secure enclave and EdgeLock 2GO ready
- ECC, RSA, AES, and SHA-2 acceleration
- Hardware tamper resistance and detection
- Scalable and robust:
- Up to 4MB P FLASH + 128kB D FLASH with ECC
- Up to 512kB RAM with ECC
- External memory Quad-SPI up to 480Mbps with 4-bit data width
- Simplified power modes: FSM optimises standby current
- Rich interface set:
- Power Conversion and Motor Control (PCMC): ADC, BCTU, eMIOS, LCU, LPCMP, and TRGMUX
- Rich digital communication including Ethernet w/ TSN, up to 6x FD-CANs, audio and low-power serial comms, up to 156x I/Os
- 2.97V to 5.5V voltage range
Applications
- Safe appliances:
- HVA
- Heat pumps
- Boilers
- Heaters
- Power tools
- Motor control:
- Factory conveyor diverter
- Industrial automation
- Robots/drones
- Electric bike powertrains
- Unmanned vehicles
- Hydraulic system control unit
- Energy storage:
- Home energy storage
- Industrial power storage
- Mobile energy storage
- Distributed battery systems
Block Diagram
Additional Resource
Publicerad: 2025-09-22
| Uppdaterad: 2025-12-15