NXP Semiconductors SC18IS604-EVB Evaluation Board

NXP Semiconductors SC18IS604-EVB Evaluation Board is easy to use and includes a mounted SC18IS604PW. The board allows connections to SPI controllers and I2C targets for protocol conversion. The SC18IS604-EVB has an SPI host interface with 1.2Mbit/s speed and 255byte TX/TF FIFO buffer.

Features

  • SPI Host Interface
    • With 1.2Mbit/s speed and 255 bytes TX/TF FIFO buffer
  • I2C-bus Controller
    • Multi-master capable
  • Five Configurable I/O ports
    • Can be used for LED or other I/O purposes
  • Wide Voltage Range
    • 1.71V to 3.6V operation with 5V tolerant I/O pins
  • Temperature Range
    • -40°C to 105°C temperature range, can be used in high-temperature industrial applications

Board Layout

NXP Semiconductors SC18IS604-EVB Evaluation Board
Publicerad: 2021-11-16 | Uppdaterad: 2022-03-17