NXP Semiconductors S32G2 Vehicle Network Processor
NXP Semiconductors S32G2 Vehicle Network Processor is designed to unlock the full potential of vehicle data. The S32G2 Processor safely and securely transports and processes exponentially increasing vehicle data, supports secure edge-to-cloud communications and enables current vehicle services. These features can generate revenue and reduce costs for OEMs while enabling modern vehicle experiences.The NXP Semiconductors S32G2 Vehicle Network Processor combines ASIL D safety, hardware security, high-performance real-time and application processing, and network acceleration for service-oriented gateways, domain controllers, and safety co-processors. Providing more than 10 times the performance and networking of NXP’s previous family of automotive gateway devices, the versatile S32G2 processor is designed to enable the next generation of vehicle gateways and architectures.
Features
- Quad Arm® Cortex®-A53 application processors
- Optional cluster lockstep support
- Triple, dual-core lockstep Cortex-M7 real-time microcontrollers
- Hardware accelerators
- Ethernet Packet Forwarding Engine (PFE) for Ethernet networks acceleration
- Low Latency Communications Engine (LLCE) for automotive networks acceleration
- Hardware Security Engine (HSE) for secure boot and accelerated security services
- 4GB DDR3L/LPDDR4 DDR and NOR/NAND Flash memory support
- Automotive CAN/CAN FD, LIN, FlexRay interfaces
- 4x Gigabit Ethernet network interfaces
- PCI Express Gen 3.0 (2 x 2 lanes)
- ASIL D functional safety (ISO 26262:2018 process certified)
- JTAG debug and Aurora trace support
- 525-ball FC-PBGA package, 19mm x 19mm, 0.8mm ball pitch
- AEC-Q100 Grade 2 device
- Enablement Software
- S32G Vehicle Integration Platform (GoldVIP) software
- S32 Design Studio IDE – Eclipse, GCC and debugger, 3rd party support
- Real-Time Drivers – free of charge (AUTOSAR and non-AUTOSAR), ASIL-D compliant
- Security firmware – NXP provided, field upgradeable
- S32 Safety Software Framework (SAF) and Structural Core Self-Test (SCST) library
- Safety Peripheral Drivers
- Model-Based Design Toolbox (MBDT) for MATLAB®
- Inter-Platform Communication Framework (IPCF)
Applications
- Automotive
- Domain controllers
- In-vehicle networks
- Safety processors
- Technologies
- Gateways
- Service-oriented gateways
Videos
Block Diagram
Publicerad: 2021-04-13
| Uppdaterad: 2024-06-04