NXP Semiconductors QWKS-SCMIMX6DQ Quick Start Board
NXP Semiconductors QWKS-SCMIMX6DQ Quick Start Board is a compact Development Board for the SCM-i.MX 6Dual or SCM-i.MX 6Quad Single-chip System Module. The QWKS-SCMIMX6DQ was created to simplify product design and serves as an example for designers to quickly get started with the SCM devices. The QWKS-SCMIMX6DQ hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The onboard interfaces include HDMI output, LVDS touch display interface, USB OTG, two SD card slots, and a MIPI CSI camera connector. NXP provides reference hardware design files and a Board Support Package (BSP) for Linux.Features
- Single Chip System Module (SCM): NXP SCM-i.MX 6Quad
- Development for NXP SCM-i.MX 6Dual or SCM-i.MX 6Quad
- Processor: NXP i.MX 6Dual or i.MX 6Quad 800MHz processor based on the Arm Cortex-A9 core
- Memory/storage: 1GB LPDDR2 up to 400MHz (800 MTPS) memory (on top of the SCM-i.MX 6Quad via Package-on-Package)
- NXP MMPF0100 (inside of the SCM-i.MX 6Quad) power management
- 5V/2A plus universal adapter power supply
- Display
- Mini-HDMI connector (for LCD touch display)
- HDMI connector
- Camera: MIPI camera connector
- User interface: Reset buttons
- Connectivity
- Micro SD/MMC card slot
- Full-Size SD/MMC card slot
- USB 2.0 OTG port (micro USB)
- Audio available via expansion connector
- Expansion connector
- 10/100 Ethernet port (muxed with Arduino™ pins)
- AUDMUX and SPDIF (muxed with Arduino™ pins)
- I2C, UART, SPI signals
- Debug
- JTAG connector (10-pin)
- Serial-to-USB connector (for UART Debug)
- OS support Tools support
- Linux (NXP)
- Manufacturing tool (NXP)
- IOMUX tool (NXP)
- Additional features: Matches Arduino R3 pinout with the exception of the ADC pins
Board Layout
Additional Resources
Publicerad: 2019-05-17
| Uppdaterad: 2023-08-17