NXP Semiconductors P3T2030xUK Arduino® Shield Evaluation Board

NXP Semiconductors P3T2030xUK Arduino® Shield Evaluation Board includes a precise I3C and I2C-bus digital temperature sensor with 2°C accuracy. The NXP Semiconductors P3T2030xUK features a user-friendly graphical interface that facilitates easy exploration of driver functions. Connect the board in parallel with other I2C-bus demo boards to form an evaluation system. The IC communicates with the host through the standard I2C-bus port and is compatible with Microsoft Windows® 7, 8, and 10 PC platforms.

Features

  • Complete evaluation platform for the P3T2030XUK I3C, I2C-bus, 2°C accuracy, digital temperature sensor
  • Easy-to-use GUI-based software demonstrates the capabilities of the P3T2030XUK
  • On-board temperature sensor for system thermal management experiments
  • Convenient test points for easy scope measurements and signal access
  • USB interface to the host PC
  • Power supply from a USB port (x2) or an external power supply can be used to power the P3T2030XUK-ARD evaluation board

Kit Contents

  • Assembled and tested evaluation board in an antistatic bag
  • Quick start guide
Publicerad: 2024-01-15 | Uppdaterad: 2024-01-31