NXP Semiconductors NAFE13388-UIM 8-Channel AFE Arduino Shield Board

NXP Semiconductors NAFE13388-UIM 8-Channel Universal Input Analog Front End (AFE) Arduino Shield Board is designed for evaluating the NAFExx388 highly configurable, industrial-grade multichannel analog input AFEs. This Arduino shield board showcases a compact hardware design and enhanced software configurability with universal open-CMSIS driver packs. The NXP Semiconductors NAFE13388-UIM shield board supports quick evaluation and plug-and-play compatibility with NXP's MCU boards (MCX-N and LPC) having an Arduino connector. Users can quickly perform voltage, current, and temperature measurements (RTD and thermocouple), reducing the development time of the final application.

Features

  • Supports the NAFEx1388 and NAFEx3388 AFEs
  • Eight configurable HV inputs, single-ended or differential, with ranges up to ±25V
  • 0.005% FS accuracy at room temperature after user calibration
  • 0.1% FS accuracy within a -25°C to +105°C temperature range
  • 17-bit effective resolution at 72ksps / 24-bit at 30SPS
  • Fast 7.5SPS to 288ksps data rates
  • End-to-end calibration with integrated precise voltage sources
  • Diagnostic system for fault detection and prediction
  • Robust 8kV HBM ESD and IEC61000-4-5 2kV surge protection
  • Board
    • Compact design, 89mm x 50mm size
    • Arduino UNO connector connects to any NXP FRDM MCU platform
    • FRDM compatible
  • Enhanced analog sensing
    • Eight software configurable analog inputs to measure voltage, current, RTD, and thermocouple
    • Embedded RTD for cold junction compensation
    • Current sense resistors are controlled by GPIOs
  • Advanced analog
    • Voltage or current excitation sources
    • Factory and user calibration support
    • Advanced diagnostics and anomaly detection
  • Plug-and-play
    • Open-CMSIS driver pack
    • NAFE GUI
    • Code examples

Applications

  • Data acquisition motor drives
  • Industrial instruments
    • Programmable Logic Controllers (PLCs)
    • Remote I/O

Videos

Universal Analog Input Solution

Combine the powerful NAFE13388 Analog Front End and the cutting-edge NPU-enabled MCXN947 microcontroller for unparalleled flexibility in analog input module design and prototyping.

Block Diagram - NXP Semiconductors NAFE13388-UIM 8-Channel AFE Arduino Shield Board

Block Diagram

Block Diagram - NXP Semiconductors NAFE13388-UIM 8-Channel AFE Arduino Shield Board
Publicerad: 2025-01-22 | Uppdaterad: 2025-09-30