NXP Semiconductors MMRF5014H Reference Circuits
NXP Semiconductors MMRF5014H Reference Circuits are designed to enable rapid evaluation and prototyping of the MMRF5014H 125W CW RF Power GaN Transistor. The NXP MMRF5014H is optimized for wideband operation up to 2700MHz and includes input matching for extended bandwidth performance. With its high gain and high ruggedness, this device is ideally suited for CW, pulse, and wideband RF applications.Features
- MMRF5014H 125W CW RF power GaN transistor
- Frequency options
- 200MHz to 2500MHz
- 500MHz to 2500MHz
- Advanced GaN on SiC technology offers high power density
- Input matched for extended wideband performance
Performance
Publicerad: 2019-11-18
| Uppdaterad: 2023-10-19