NXP Semiconductors MCX-N5XX-EVK & MCX-N9XX-EVK Evaluation Kits

NXP Semiconductors MCX-N5XX-EVK and MCX-N9XX-EVK Evaluation Kits feature an 8MB QSPI Flash and a µSD card socket. NXP Semiconductors MCX-N5XX-EVK and MCX-N9XX-EVK provide enhanced connectivity with dual Micro USB OTG connectors, an M.2 connector, Ethernet PHY, ARDUINO interface, and a Mikroe Click interface. The kits have specialized features like CAN transceivers (MCX-N9XX-EVK) and stereo digital microphones (MCX-N5XX-EVK). Audio capabilities include DMIC expansion header connections (MCX-N5XX-EVK) and onboard Codec (MCX-N5XX-EVK). The kits are equipped with a JTAG connector and an onboard MCULink debugger with an energy monitor for debugging. The sensor suite comprises a 3-axis Accel, I3C temperature sensor, and an analog light sensor.

Features

  • Memory
    • 8MB QSPI Flash
    • µSD card socket
  • Connectivity
    • Micro USB OTG connector x2 (FS and HS)
    • M.2 connector
    • Ethernet PHY and connector
    • Arduino interface
    • Mikroe click interface
    • Stereo digital microphone (MCX-N5XX-EVK)
    • EMVSIM connector (MCX-N5XX-EVK)
    • CAN transceivers (MCX-N9XX-EVK)
  • Audio
    • DMIC expansion header connections (MCX-N5XX-EVK)
    • On-board Codec (MCX-N5XX-EVK)
  • Debug
    • JTAG connector
    • Onboard MCULink debugger with energy monitor
  • Sensors
    • NXP Semiconductors FXLS8964AF 3-Axis Low-G MEMS Accelerometer
    • NXP Semiconductors P3T1x Digital Temperature Sensors
  • HMI support
    • 3x pushbuttons
    • 1x touch slider
    • 1x RGB LED
Publicerad: 2024-01-30 | Uppdaterad: 2024-03-29